Network Gateways
SGX5150122ES
Network Gateway 5GHz 921Kbps DHCP/TCP/UDP/ICMP/ARP IP30 1 Port 10Mbps/100Mbps
LantronixProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992.c
Part Status
Active
HTS
8471.80.90.00
Automotive
Unknown
PPAP
Unknown
Wireless Support
Yes
Wireless Frequency
5GHz
Cellular Support
No
Data Rate
921Kbps
Network Protocols
DHCP|TCP|UDP|ICMP|ARP
UART
0
SPI
0
I2C
0
USB
1
PS/2
0
SMBus
0
GPIO
0
RS232
0
RS232/422/485
0
RS422
0
RS485
0
Number of Ethernet Ports
1
Ethernet Speed
10Mbps/100Mbps
Security
AES/CCMP/TKIP/WPA/WPA2
Typical Operating Supply Voltage
12VDC
Maximum Power Consumption (W)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Length (mm)
108
Product Depth (mm)
72
Product Height (mm)
33

