Arrow Electronic Components Online
SGX5150000US|LANTRNIX|simage
SGX5150000US|LANTRNIX|limage
Top Searched
Network Gateways

SGX5150000US

Network Gateway 921Kbps IP30 Port

Lantronix
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992
  • Part Status
    LTB
  • HTS
    8471.80.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Wireless Support
    No
  • Cellular Support
    No
  • Data Rate
    921Kbps(Max)
  • Typical Operating Supply Voltage
    9VDC to 30VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    26
  • Product Depth (mm)
    110
  • Product Height (mm)
    89

Documentation and Resources

Datasheets
Design resources