Audio CODECs
SGTL5000XNLA3R2
General Purpose Audio Codec 1ADC / 1DAC Ch Medical 20-Pin QFN EP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
General Purpose
Number of Channels
1ADC / 1DAC
Number of ADCs
1
Number of DACs
1
Number of ADC Inputs
1
Number of DAC Outputs
1
Sampling Rate (ksps)
96
Signal to Noise Ratio (dB)
100
Interface Type
Serial (I2C, I2S, SPI)
Minimum Operating Supply Voltage (V)
1.62|1.1
Typical Operating Supply Voltage (V)
3.3|2.5|1.8
Maximum Operating Supply Voltage (V)
3.6|2
Power Supply Type
Digital|Analog
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.52
Package Width
3
Package Length
3
PCB changed
20
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
20
Lead Shape
No Lead

