Arrow Electronic Components Online
SGR282ZK24VDC|ELESTA|simage
SGR282ZK24VDC|ELESTA|limage
Power Relays

SGR282ZK-24VDC

Power Relay 24VDC DPDT(30.2x12.7x25.6)mm THT

ELESTA GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Special Features
    Force Guided Relay
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    29
  • Coil Resistance (Ohm)
    822
  • Maximum Pick-Up Voltage
    18VDC
  • Minimum Dropout Voltage
    2.4VDC
  • Operate Time (ms)
    12
  • Release Time (ms)
    5
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    DIP
  • Product Weight (g)
    20
  • Product Length (mm)
    30.2
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    25.6

Documentation and Resources

Datasheets
Design resources