Air Quality Sensors
SGP41-D-R4
Air Quality Sensor VOC and NOx Gas Sensor 3.3V 6-Pin DFN EP T/R
Sensirion AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.80.00
Automotive
No
PPAP
No
Type
VOC and NOx Gas Sensor
Module/IC Classification
IC
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Gas Measurement Range (ppm)
0 to 1000
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
2.44
Package Length
2.44
PCB changed
6
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
6

