Supervisory Circuits
SGM811B-RXKA4G/TR
Processor Supervisor 2.63V 1 Active Low 4-Pin SOT-143 T/R
SG Micro CorpProduct Technical Specifications
EU RoHS
Compliant
Part Status
NRND
Automotive
Yes
PPAP
Unknown
Number of Supervisors
1
Maximum Reset Active Time (ms)
200(Typ)
Output Driver
Active Low
Minimum Reset Threshold Voltage (V)
2.59
Typical Reset Threshold Voltage (V)
2.63
Maximum Reset Threshold Voltage (V)
2.67
Monitored Voltage (V)
3|3.3
Minimum Operating Supply Voltage (V)
1
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
0.6(Typ)
Maximum Power Dissipation (mW)
320
Power Fail Detection
Yes
Watchdog Timer
No
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
1.4(Max)
Package Length
3(Max)
PCB changed
4
Standard Package Name
SOT
Supplier Package
SOT-143
Pin Count
4

