Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Analog Switch
Configuration
Single DPDT
Switch Architecture
DPDT
Number of Channels per Chip
1
Number of Inputs per Chip
2
Number of Outputs per Chip
4
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Data Rate (Mbps)
480
Maximum Propagation Delay Bus to Bus (ns)
0.5(Typ)@3.3V
Maximum Turn-On Time (ns)
20(Typ)@3.3V
Maximum Turn-Off Time (ns)
18(Typ)@3.3V
Maximum Frequency (25°C) @ Vcc (MHz)
500(Typ)@3.3V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
1.8
Typical Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
4.3
Maximum Supply Current (mA)
0.001@3V@-40C to 85C
Maximum Low Level Output Current (mA)
100
Maximum High Level Output Current (mA)
100
Maximum On Resistance (Ohm)
8@3V
Maximum On Resistance Range (Ohm)
5 to 10
Propagation Delay Test Condition (pF)
10
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended Industrial
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
1.4
Package Length
1.8
PCB changed
10
Standard Package Name
QFN
Supplier Package
UTQFN
Pin Count
10