Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Schottky Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
50
Maximum Continuous Forward Current (A)
0.5
Peak Non-Repetitive Forward Surge Current (A)
11
Maximum Forward Voltage (V)
0.6
Peak Reverse Current (uA)
500
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Diameter
1.6
Mounting
Surface Mount
Package Length
3.5
PCB changed
2
Standard Package Name
MELF
Supplier Package
Mini-MELF
Pin Count
2
Lead Shape
No Lead
Order Quantity

