Arrow Electronic Components Online
SGD43SM3S5|SENSRION|simage
SGD43SM3S5|SENSRION|limage
Air Quality Sensors

SGD43S-M3-S5

Air Quality Sensor Refrigerant Gas 24V

Sensirion AG
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9027.10.60.00
  • Type
    Refrigerant Gas
  • Module/IC Classification
    Module
  • Minimum Operating Supply Voltage (V)
    21.6
  • Typical Operating Supply Voltage (V)
    24
  • Accuracy (%)
    ±2.5
  • Maximum Operating Supply Voltage (V)
    26.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources