Arrow Electronic Components Online
SG3225EEN156.250000MCJGA3|EPSON|simage
SG3225EEN156.250000MCJGA3|EPSON|limage
SMD Crystal Oscillators

SG3225EEN 156.250000M-CJGA3

Oscillator XO 156.25MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R

Epson America Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Oscillator
  • Standard Frequency (MHz)
    156.25
  • Frequency Stability (ppm)
    ±50
  • Maximum Symmetry (%)
    55
  • Output Level
    LVPECL
  • Minimum Operating Supply Voltage (V)
    3.135
  • Maximum Operating Supply Voltage (V)
    3.465
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05
  • Package Width
    2.5
  • Package Length
    3.2
  • PCB changed
    6
  • Supplier Package
    SMD
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources