Arrow Electronic Components Online
SG2803J|MICROCHP|originalImage
SG2803J|MICROCHP|limage
Darlington BJT

SG2803J

Trans Darlington NPN 50V 0.5A 18-Pin CDIP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.75
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Configuration
    Octal Common Emitter
  • Number of Elements per Chip
    8
  • Maximum Collector-Emitter Voltage (V)
    50
  • Maximum Continuous DC Collector Current (A)
    0.5
  • Maximum Collector-Emitter Saturation Voltage (V)
    1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA
  • Minimum DC Current Gain
    1000@350mA@2V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Width
    7.11(Max)
  • Package Length
    24.38(Max)
  • PCB changed
    18
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    18
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources