Arrow Electronic Components Online
SG1548L|MICROCHP|simage
SG1548L|MICROCHP|limage
Supervisory Circuits

SG1548L

Processor Supervisor 4 20-Pin CLCC

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    4
  • Minimum Reset Threshold Voltage (V)
    2.375|1.5
  • Maximum Reset Threshold Voltage (V)
    2.625|3.5
  • Monitored Voltage (V)
    -15|5|15|24
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    35
  • Maximum Supply Current (uA)
    10000
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Type
    Voltage Monitor
  • Mounting
    Surface Mount
  • PCB changed
    20
  • Standard Package Name
    LCC
  • Supplier Package
    CLCC
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources