TE ConnectivitySG1-120-2Angular and Linear Position Sensors
Linear Position Sensor 30V 250000Cycles
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Linear | |
| 250000 | |
| Infinite | |
| 30 | |
| 10 | |
| ±10 | |
| 2 | |
| -40 | |
| 70 | |
| Mounting | Screw |
| Package Length | 131 mm |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

