Arrow Electronic Components Online
SG8018CG24.5760MTJHSA3|EPSON|simage
SG8018CG24.5760MTJHSA3|EPSON|limage
SMD Crystal Oscillators

SG-8018CG 24.5760M-TJHSA3

Oscillator XO 24.576MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R

Epson America Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Programmable Crystal Oscillator
  • Standard Frequency (MHz)
    24.576
  • Frequency Stability (ppm)
    ±50
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    55
  • Output Level
    CMOS
  • Minimum Operating Supply Voltage (V)
    1.62
  • Maximum Operating Supply Voltage (V)
    3.63
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    2
  • Package Length
    2.5
  • PCB changed
    4
  • Pin Count
    4

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources