Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.60
Automotive
Unknown
PPAP
Unknown
Type
Crystal Oscillator
Standard Frequency (MHz)
25
Mounting
Surface Mount
Package Height
0.8
Package Width
2
Package Length
2.5
PCB changed
4
Supplier Package
SMD
Pin Count
4
ROHS Version
2011/65/EU, 2015/863
Order Quantity

