Arrow Electronic Components Online
SFY3DC12V|PANASONI|simage
SFY3DC12V|PANASONI|limage
Power Relays

SFY3-DC12V

Power Relay 12VDC 6A 3PST-NO/SPST-NC(28.6x31x14.5)mm THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    3PST-NO|SPST-NC
  • Contact Form
    3 Form A|1 Form B
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    56
  • Coil Resistance (Ohm)
    215
  • Maximum Pick-Up Voltage
    9VDC
  • Minimum Dropout Voltage
    1.8VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    6
  • Operate Time (ms)
    20
  • Release Time (ms)
    10
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    19
  • Product Length (mm)
    28.6
  • Product Depth (mm)
    31
  • Product Height (mm)
    14.5

Documentation and Resources

Datasheets
Design resources