Arrow Electronic Components Online
SFW7R2STE1LF|FCI|limage
SFW7R2STE1LF|FCI|simage
Dev Kit

SFW7R-2STE1LF

1.00mm Flex Connector, SFW-R series, 7 Position, Upper Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    Yes
  • PPAP
    No
  • Type
    FFC/FPC Connector
  • Number of Contacts
    7
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    100VDC|100VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    20
  • Packaging
    Tape and Reel
  • Product Length (mm)
    12.8
  • Product Depth (mm)
    6.5
  • Product Height (mm)
    2.7
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources