Arrow Electronic Components Online
SFV8R1STE9HLF|FCI|simage
SFV8R1STE9HLF|FCI|limage
Dev Kit

SFV8R-1STE9HLF

Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD T/R

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    SFV8R-1STE9HLF
  • Automotive
    No
  • PPAP
    No
  • Type
    FFC/FPC Connector
  • Number of Contacts
    8
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    50VDC|50VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    20
  • Packaging
    Tape and Reel
  • Product Length (mm)
    9.5
  • Product Depth (mm)
    4.2
  • Product Height (mm)
    1.8
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources