Product Technical Specifications
EU RoHS
Compliant
Part Status
Obsolete
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Category
USB Flash Drive Module
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Screw
Package Height
9.6
Package Width
26.65
Package Length
36.8
PCB changed
10
Pin Count
10
We don't have prices now, please check later.
Order Quantity