Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8523.51.00.00
Automotive
No
PPAP
No
Cell Type
MLC NAND
Memory Size (B)
64G
Maximum Read Speed (MBps)
135
Maximum Write Speed (MBps)
65
Data Retention (Year)
10
Protocols Supported
USB 3.1/USB Type-A
Product Weight (g)
5
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Order Quantity