Arrow Electronic Components Online
No Image Available
USB Flash Drives

SFU3016GC2AE2TO-C-GE-1BP-STD

USB Flash Drives USB 3.1 16GB 5V

Swissbit
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8523.51.00.00
  • Cell Type
    pSLC NAND
  • Memory Size (B)
    16G
  • Maximum Read Speed (MBps)
    179
  • Maximum Write Speed (MBps)
    88
  • Data Retention (Year)
    10
  • Encryption
    No
  • Protocols Supported
    USB 3.1
  • Product Weight (g)
    5
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
Order Quantity

Documentation and Resources

Datasheets
Design resources