Arrow Electronic Components Online
No Image Available
Flash Cards

SFSD016GN1AM1TO-E-5E-221-STD

Flash Card 16G-byte 3.3V MicroSDHC Card

Swissbit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8523.51.00.00
  • Automotive
    No
  • PPAP
    No
  • Card
    MicroSDHC Card
  • Chip Density (byte)
    16G
  • Programmability
    Yes
  • Interface Type
    UHS-I
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Mounting
    Socket
  • Package Height
    0.7
  • Package Width
    11
  • Package Length
    15

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources