Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8523.51.00.00
Automotive
No
PPAP
No
Card
MicroSDHC Card
Chip Density (byte)
4G
Programmability
Yes
Interface Type
UHS-I
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Socket
Package Height
0.7
Package Width
11
Package Length
15
We don't have prices now, please check later.
Order Quantity