Arrow Electronic Components Online
SFSD0328CG08.00S|SAMTEC|simage
SFSD0328CG08.00S|SAMTEC|limage
Cable Assembly Other

SFSD-03-28C-G-08.00-S

Cable Assembly Discrete Wire 28AWG Socket Strip 6 POS SKT Crimp TIGER EYE™ Layer

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Discrete Wire
  • Number of Contacts
    6
  • Gender
    SKT
  • Connector Type A
    Socket Strip
  • Connector Type B
    Not Included
  • Contact Termination
    Crimp
  • Wire Size (AWG)
    28
  • Maximum Voltage Rating
    389VDC|275VAC
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Layer
  • Tradename
    TIGER EYE™
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Beryllium Copper
  • Maximum Current Rating (A)
    2.9/Contact
  • Connector Orientation
    Straight

Documentation and Resources

Datasheets
Design resources