Arrow Electronic Components Online
SFSA960GQ1AA8TOIOC216STD|SWISSBIT|simage
SFSA960GQ1AA8TOIOC216STD|SWISSBIT|limage
Solid State Drives - SSDs

SFSA960GQ1AA8TO-I-OC-216-STD

Industrial 2.5 Inch SATA SSD

Swissbit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacity (byte)
    960G
  • Maximum Read Speed (Mbps)
    525
  • Maximum Mean Time Between Failure (h)
    2000000
  • Form Factor
    2.5in
  • Style
    Solid State Drive
  • Interface Type
    SATA
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    70

Documentation and Resources

Datasheets
Design resources