Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8523.51.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacity (byte)
960G
Maximum Read Speed (Mbps)
4520
Maximum Write Speed (Mbps)
3960
Form Factor
M.2 2280
Style
Solid State Drive
Interface Type
SATA
Minimum Operating Supply Voltage (V)
3.135
Maximum Operating Supply Voltage (V)
3.465
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Product Length (mm)
80
Product Depth (mm)
22
Product Height (mm)
3.58
We don't have prices now, please check later.
Order Quantity