Solid State Drives - SSDs
SFSA480GQ1BJ8TO-I-OC-216-STD
Solid State Drive 2.5in SATA 480Gbyte 1.5Gbps/3Gbps 1896Mbps Read 1248Mbps Write 5V
SwissbitProduct Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Obsolete
HTS
8523.51.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cell Type
MLC NAND
Capacity (byte)
480G
Data Retention Standard
JESD47
Data Retention (Year)
5
Maximum Read Speed (Mbps)
1896
Maximum Write Speed (Mbps)
1248
Maximum Mean Time Between Failure (h)
2000000
Form Factor
2.5in
Style
Solid State Drive
Interface Type
SATA
Interface Transfer Rate
1.5Gbps|3Gbps
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
5
ECC Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Product Length (mm)
100.2
Product Depth (mm)
69.85
Product Height (mm)
9.2

