Arrow Electronic Components Online
No Image Available
Solid State Drives - SSDs

SFSA240GU2AK4TO-I-6B-236-STD

Solid State Drive mSATA SATA 240Gbyte 6Gbps 4160Mbps Read 3600Mbps Write 3.3V

Swissbit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992c.
  • Part Status
    LTB
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacity (byte)
    240G
  • Maximum Read Speed (Mbps)
    4160
  • Maximum Write Speed (Mbps)
    3600
  • Form Factor
    mSATA
  • Style
    Solid State Drive
  • Interface Type
    SATA
  • Interface Transfer Rate
    6Gbps
  • Minimum Operating Supply Voltage (V)
    3.135
  • Maximum Operating Supply Voltage (V)
    3.465
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Product Length (mm)
    22
  • Product Depth (mm)
    60
  • Product Height (mm)
    3.6
Order Quantity

Documentation and Resources

Datasheets
Design resources