Arrow Electronic Components Online
SFSA240GM1AA4TOCHC416STD|SWISSBIT|simage
SFSA240GM1AA4TOCHC416STD|SWISSBIT|originalImage
Solid State Drives - SSDs

SFSA240GM1AA4TO-C-HC-416-STD

SSD 240GB M.2 MLC SATA III 3.3V

Swissbit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Capacity (byte)
    240G
  • Maximum Read Speed (Mbps)
    4160
  • Maximum Write Speed (Mbps)
    3600
  • Form Factor
    M.2
  • Style
    Solid State Drive
  • Interface Type
    SATA
  • Interface Transfer Rate
    6Gbps
  • Minimum Operating Supply Voltage (V)
    3.135
  • Maximum Operating Supply Voltage (V)
    3.465
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Product Length (mm)
    22
  • Product Depth (mm)
    60
  • Product Height (mm)
    3.6

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources