Arrow Electronic Components Online
SFSA120GU2AA4TOILB216STD|SWISSBIT|simage
SFSA120GU2AA4TOILB216STD|SWISSBIT|limage
Solid State Drives - SSDs

SFSA120GU2AA4TO-I-LB-216-STD

Solid State Drive MO-300 MicroSATA 120Gbyte

Swissbit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8523.51.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Capacity (byte)
    120G
  • Maximum Read Speed (Mbps)
    4160
  • Maximum Write Speed (Mbps)
    3600
  • Maximum Mean Time Between Failure (h)
    2000000
  • Form Factor
    mSATA
  • Style
    Solid State Drive
  • Interface Type
    SATA
  • Interface Transfer Rate
    6Gbps
  • Minimum Operating Supply Voltage (V)
    3.135
  • Maximum Operating Supply Voltage (V)
    3.465
  • Typical Operating Supply Voltage (V)
    3.3
  • ECC Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Product Length (mm)
    29.85
  • Product Depth (mm)
    50.8
  • Product Height (mm)
    3.5

Documentation and Resources

Datasheets
Design resources