Solid State Drives - SSDs
SFSA060GU2AA2TO-I-LB-216-STD
Solid State Drive mSATA SATA 60Gbyte 4160Mbps Read 3600Mbps Write 3.3V
SwissbitProduct Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
NRND-Unconfirmed
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Capacity (byte)
60G
Maximum Read Speed (Mbps)
4160
Maximum Write Speed (Mbps)
3600
Form Factor
mSATA
Style
Solid State Drive
Interface Type
SATA
Minimum Operating Supply Voltage (V)
3.135
Maximum Operating Supply Voltage (V)
3.465
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Product Length (mm)
50.8
Product Depth (mm)
60
Product Height (mm)
3.6

