Arrow Electronic Components Online
SFSA060GQ1AA4TOILB22PSTD|SWISSBIT|simage
SFSA060GQ1AA4TOILB22PSTD|SWISSBIT|limage
Solid State Drives - SSDs

SFSA060GQ1AA4TO-I-LB-22P-STD

Solid State Drive 2.5in SATA 60Gbyte 6Gbps 4160Mbps Read 3600Mbps Write 3.3V/5V 2000000h

Swissbit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    LTB
  • HTS
    8523.51.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacity (byte)
    60G
  • Maximum Read Speed (Mbps)
    4160
  • Maximum Write Speed (Mbps)
    3600
  • Maximum Mean Time Between Failure (h)
    2000000
  • Form Factor
    2.5in
  • Style
    Solid State Drive
  • Interface Type
    SATA
  • Interface Transfer Rate
    6Gbps
  • Minimum Operating Supply Voltage (V)
    3.135|4.5
  • Maximum Operating Supply Voltage (V)
    3.465|5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Product Length (mm)
    22
  • Product Depth (mm)
    60
  • Product Height (mm)
    3.6
Order Quantity

Documentation and Resources

Datasheets
Design resources