Arrow Electronic Components Online
SFSA030GU4AA1TOCLB226STD|SWISSBIT|simage
SFSA030GU4AA1TOCLB226STD|SWISSBIT|limage
Solid State Drives - SSDs

SFSA030GU4AA1TO-C-LB-226-STD

Industrial mSATA SSD

Swissbit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8523.51.00.00
  • Automotive
    No
  • PPAP
    No
  • Capacity (byte)
    30G
  • Maximum Read Speed (Mbps)
    2240
  • Maximum Write Speed (Mbps)
    400
  • Form Factor
    mSATA
  • Style
    Solid State Drive
  • Interface Type
    SATA
  • Minimum Operating Supply Voltage (V)
    3.135
  • Maximum Operating Supply Voltage (V)
    3.465
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Product Length (mm)
    50.8
  • Product Depth (mm)
    29.85
  • Product Height (mm)
    3.5
Order Quantity

Documentation and Resources

Datasheets
Design resources