Arrow Electronic Components Online
SFSA030GU2AA1TOILB216STD|SWISSBIT|simage
SFSA030GU2AA1TOILB216STD|SWISSBIT|limage
Solid State Drives - SSDs

SFSA030GU2AA1TO-I-LB-216-STD

Solid State Drive mSATA SATA 30Gbyte 6Gbps 1160Mbps Read 200Mbps Write 3.3V

Swissbit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacity (byte)
    30G
  • Maximum Read Speed (Mbps)
    1160
  • Maximum Write Speed (Mbps)
    200
  • Maximum Mean Time Between Failure (h)
    2000000
  • Form Factor
    mSATA
  • Style
    Solid State Drive
  • Interface Type
    SATA
  • Interface Transfer Rate
    6Gbps
  • Minimum Operating Supply Voltage (V)
    3.135
  • Maximum Operating Supply Voltage (V)
    3.465
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Product Length (mm)
    50.8
  • Product Depth (mm)
    29.85
  • Product Height (mm)
    3.5

Documentation and Resources

Datasheets
Design resources