Solid State Drives - SSDs
SFSA016GQ1AA1TO-I-LB-22P-STD
Solid State Drive 2.5in SATA 16Gbyte 6Gbps 4160Mbps Read 3600Mbps Write 3.3V/5V 2000000h
SwissbitProduct Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
LTB
HTS
8523.51.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Capacity (byte)
16G
Maximum Read Speed (Mbps)
4160
Maximum Write Speed (Mbps)
3600
Maximum Mean Time Between Failure (h)
2000000
Form Factor
2.5in
Style
Solid State Drive
Interface Type
SATA
Interface Transfer Rate
6Gbps
Minimum Operating Supply Voltage (V)
3.135|4.5
Maximum Operating Supply Voltage (V)
3.465|5.5
Typical Operating Supply Voltage (V)
3.3|5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Product Length (mm)
22
Product Depth (mm)
60
Product Height (mm)
3.6
Order Quantity

