Solid State Drives - SSDs
SFSA016GM3AA1TO-C-LB-52P-STD
Solid State Drive M.2 SATA 16Gbyte 6Gbps 3.3V
SwissbitProduct Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
LTB
HTS
8523.51.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Capacity (byte)
16G
Maximum Read Speed (Mbps)
4160
Maximum Write Speed (Mbps)
3600
Form Factor
M.2
Style
Solid State Drive
Interface Type
SATA
Interface Transfer Rate
6Gbps
Minimum Operating Supply Voltage (V)
3.135
Maximum Operating Supply Voltage (V)
3.465
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Product Length (mm)
22
Product Depth (mm)
60
Product Height (mm)
3.6
Order Quantity

