Arrow Electronic Components Online
SFS2DC12V|PANASONI|simage
SFS2DC12V|PANASONI|limage
Power Relays

SFS2-DC12V

Power Relay 12VDC 6A DPST-NO/DPST-NC(40x13x24)mm THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Contact Arrangement
    DPST-NO|DPST-NC
  • Contact Form
    2 Form A|2 Form B
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    30
  • Coil Resistance (Ohm)
    400
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    100
  • Maximum Pick-Up Voltage
    9VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    6
  • Maximum Switching Power
    180W|1.5kVA
  • Operate Time (ms)
    20
  • Release Time (ms)
    20
  • Mechanical Life (Operations)
    10000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    DIP
  • Product Weight (g)
    20
  • Product Length (mm)
    40
  • Product Depth (mm)
    13
  • Product Height (mm)
    24

Documentation and Resources

Datasheets
Design resources