Connector Accessories
SFPK-SL
Connector Accessories Cage Right Angle Liquid Crystal Polymer Black Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Cage
Connector Type
Connector Telephone and Telecom
Body Orientation
Right Angle
Material
Liquid Crystal Polymer
Color
Black
Mounting
Through Hole
Packaging
Tube
Product Length (mm)
14
Product Depth (mm)
48.73
Product Height (mm)
8.95

