Connector Accessories
SFPK-SL-TR
Connector Accessories SFP Cage Right Angle Phosphor Bronze Nickel T/R
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
SFP Cage
Connector Type
Connector Telephone and Telecom
Body Orientation
Right Angle
Material
Phosphor Bronze
Plating
Nickel
Mounting
Through Hole
Packaging
Tape and Reel

