Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Cage
Connector Type
Connector Telephone and Telecom
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mounting
Through Hole
Packaging
Bulk
Product Length (mm)
48.67
Product Depth (mm)
14
Product Height (mm)
8.95

