Arrow Electronic Components Online
SFP450S101G|BELPOWER|simage
SFP450S101G|BELPOWER|limage
AC to DC Power Supplies

SFP450-S101G

AC/DC Power Supply Single-OUT 12V 36.3A 450W

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    36.3
  • Output Power (W)
    450
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Maximum Input Current (A)
    6(rms)
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    89(Min)
  • Configurable
    No
  • Input Connector Type
    IEC 320
  • Power Indicator
    No
  • Medical
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    1460
  • Mounting
    Rack
  • Package Height
    40
  • Package Width
    78
  • Package Length
    337.4

Documentation and Resources

Datasheets
Design resources