Connector Telephone and Telecom
SFP0-3047-L
Conn SFP RCP 40 POS Press Fit RA Thru-Hole 2 Port
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
SFP
Gender
RCP
Number of Contacts
40
Number of Ports
2
Termination Method
Press Fit
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
63.25
Product Depth (mm)
15.1
Product Height (mm)
25.5
Mounting
Through Hole
Order Quantity

