Arrow Electronic Components Online
SFP10GLRARIO|INTOPTIC|simage
SFP10GLRARIO|INTOPTIC|limage
Fiber Optic Transceivers

SFP-10G-LR-AR-IO

Fiber Optic Transceiver, SFP+, 1310nm, LR SMF 10km, 10G Base

Integra Optics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Fiber Mode
    Single
  • Peak Wavelength (nm)
    1310
  • Form Factor
    SFP+
  • Mounting
    Snap Fit To Panel
  • Package Height
    12.7
  • Package Width
    13.7

Documentation and Resources

Datasheets
Design resources