Connector Headers and PCB Receptacles
SFMH-130-02-L-D-LC
Conn Socket Strip RCP 60 POS 0.64mm Solder RA Side Entry SMD Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
60
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.64
Body Orientation
Right Angle
Row Spacing (mm)
1.27
Maximum Current Rating (A)
2.6/Contact
Maximum Voltage Rating
301VDC|213VAC
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
41.02
Product Depth (mm)
6.22
Product Height (mm)
3.43
Mounting
Surface Mount

