Arrow Electronic Components Online
SFMH11002LMDWTTR|SAMTEC|simage
SFMH11002LMDWTTR|SAMTEC|limage
Connector Headers and PCB Receptacles

SFMH-110-02-LM-D-WT-TR

Conn Socket Strip RCP 20 POS 0.64mm Solder RA Side Entry SMD T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.64
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    1.27
  • Maximum Current Rating (A)
    2.6/Contact
  • Maximum Voltage Rating
    301VDC|213VAC
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    15.62
  • Product Depth (mm)
    4.57
  • Product Height (mm)
    3.43
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources