Arrow Electronic Components Online
SFM55002SLM|SENSRION|originalImage
SFM55002SLM|SENSRION|limage
Flow Controllers and Flow Meters

SFM5500-2SLM

Flowmeter 14VDC to 26.4VDC 10bar 2slm Air/O2/N2/Ar/CO2/He/H2/CH4/N2O

Sensirion AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Flowmeter
  • Media Type
    Air|O2|N2|Ar|CO2|He|H2|CH4|N2O
  • Maximum Working Pressure
    10bar
  • Flow Rate
    2slm(Max)
  • Operating Supply Voltage Range (VDC)
    14 to 26.4
  • Repeatability (%)
    ±1
  • Display Option
    No
  • Minimum Media Temperature (°C)
    0
  • Maximum Media Temperature (°C)
    50
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    240
  • Product Length (mm)
    115
  • Product Depth (mm)
    24.6
  • Product Height (mm)
    91.1

Documentation and Resources

Datasheets
Design resources