Arrow Electronic Components Online
SFM430020P|SENSRION|simage
SFM430020P|SENSRION|limage
Flow Sensors

SFM4300-20-P

Flow Sensor Mass Air/CO2/N2/N2O/O2 0SLPM to 20SLPMFlow Range 7barOperating Pressure Tray

Sensirion AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.80.20.00
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Mass
  • Style Type
    Insertion
  • Flow Range
    0SLPM to 20SLPM
  • Maximum Operating Pressure
    7bar
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    5
  • Maximum Operating Temperature (°C)
    50
  • Medium
    Air/CO2/N2/N2O/O2
  • Packaging
    Tray
  • Package Height
    26.2
  • Package Width
    26
  • Package Length
    77

Documentation and Resources

Datasheets
Design resources