Flow Controllers and Flow Meters
SFM4100-AIR-N2 LEGRIS
Mass Flowmeter 3.5VDC to 9VDC 6bar 20slm Gas
Sensirion AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Mass Flowmeter
Media
Gas
Maximum Working Pressure
6bar
Typical Burst Pressure
>20bar
Flow Rate
20slm(Max)
Operating Supply Voltage Range (VDC)
3.5 to 9
Repeatability (%)
±0.25
Display Option
No
Media Minimum Temperature (°C)
0
Media Maximum Temperature (°C)
50
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Product Weight (g)
<60
Product Length (mm)
93
Product Depth (mm)
31.88
Product Height (mm)
27.2

