Arrow Electronic Components Online
SFM3505300|SENSRION|limage
SFM3505300|SENSRION|simage
Flow Controllers and Flow Meters

SFM3505-300

Flowmeter 3.3VDC 0.65bar Air/N2/O2/Non-Condensing Gas

Sensirion AG
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Preliminary
  • HTS
    9026.10.20.40
  • Type
    Flowmeter
  • Media Type
    Air|N2|O2|Non-Condensing Gas
  • Maximum Working Pressure
    0.65bar
  • Typical Burst Pressure
    1.25bar
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)
  • Display Option
    No
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    57.5
  • Product Depth (mm)
    24.65
  • Product Height (mm)
    26.09
Order Quantity

Documentation and Resources

Datasheets
Design resources