Flow Controllers and Flow Meters
SFM3400-33-D
Flowmeter 5VDC 1.1bar 33slm Air/N2/O2/Non-Aggressive Gas
Sensirion AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Flowmeter
Media
Air|N2|O2|Non-Aggressive Gas
Maximum Working Pressure
1.1bar
Typical Burst Pressure
0.3bar
Flow Rate
33slm(Max)
Operating Supply Voltage Range (VDC)
5(Typ)
Display Option
No
Media Minimum Temperature (°C)
10
Media Maximum Temperature (°C)
50
Minimum Operating Temperature (°C)
5
Maximum Operating Temperature (°C)
50
Product Weight (g)
6.2
Product Length (mm)
59.9
Product Depth (mm)
21.7
Product Height (mm)
20.05

